2463340000 | Weidmüller
Socket header, 5 pole, pitch 3.81 mm, angled, black, 2463340000
Order No.: 53P1966
EAN: 4050118478051
MPN:
2463340000
BCL-SMT 3.81/05/90 2.1SN BK BX
Female connector, 2463340000, Weidmüller
PCB Connector, Side-Closed, THT/THR Solder Termination, 3.81 mm, 90°, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |