2459670000 | Weidmüller

Socket header, 12 pole, pitch 3.5 mm, straight, black, 2459670000

Order No.: 51P7997
EAN: 4050118475081
MPN:
2459670000
BLF 3.50/12/180F SN BK BX
2459670000 Weidmüller PCB Connection Systems Image 1
2459670000 Weidmüller PCB Connection Systems Image 2
2459670000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7941 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
8.2467 €
50 pcs.
7.7588 €
100 pcs.
7.4375 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 2459670000, Weidmüller

Female header with spring connection (Push in) as a plug-in connection level; used together with male headers in 3.50 mm pitch.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 12 pole
Grid 3.5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 17.5 A
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes