2454900000 | Weidmüller
Socket header, 8 pole, pitch 3.81 mm, straight, black, 2454900000
Order No.: 53P1780
EAN: 4050118469806
MPN:
2454900000
BCF 3.81/08/180 SN BK BX SO
Female connector, 2454900000, Weidmüller
Printed circuit board connector, socket connector, closed sideways, 3.81 mm, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 3.81 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |