2443060000 | Weidmüller

Socket header, 7 pole, pitch 3.81 mm, straight, orange, 2443060000

Order No.: 53P1513
EAN: 4050118542844
MPN:
2443060000
BCF 3.81/07/180LRZE SN OR BX
2443060000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6644 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6644 €

Female connector, 2443060000, Weidmüller

PCB connector, female header, release latch, strain relief, 3.81 mm, no. of poles: 7, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes