2443020000 | Weidmüller

Socket header, 8 pole, pitch 3.81 mm, straight, orange, 2443020000

Order No.: 53P1509
EAN: 4050118542882
MPN:
2443020000
BCF 3.81/08/180LRZE SN OR BX
2443020000 Weidmüller PCB Connection Systems Image 1
2443020000 Weidmüller PCB Connection Systems Image 2
2443020000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1880 €

Female connector, 2443020000, Weidmüller

PCB connector, female header, release latch, strain relief, 3.81 mm, no. of poles: 8, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes