2443010000 | Weidmüller

Socket header, 6 pole, pitch 3.81 mm, straight, orange, 2443010000

Order No.: 53P1508
EAN: 4050118542899
MPN:
2443010000
BCF 3.81/06/180LRZE SN OR BX
2443010000 Weidmüller PCB Connection Systems Image 1
2443010000 Weidmüller PCB Connection Systems Image 2
2443010000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0694 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0694 €

Female connector, 2443010000, Weidmüller

Printed circuit board connector, socket connector, release latch, strain relief, 3.81 mm, no. of poles: 6, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes