2442780000 | Weidmüller

Socket header, 3 pole, pitch 3.81 mm, straight, black, 2442780000

Order No.: 53P1485
EAN: 4050118543124
MPN:
2442780000
BCF 3.81/03/180LR SN BK BX
2442780000 Weidmüller PCB Connection Systems Image 1
2442780000 Weidmüller PCB Connection Systems Image 2
2442780000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0464 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8084 €
50 pcs.
2.5466 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 2442780000, Weidmüller

Printed circuit board connector, female, release latch, 3.81 mm, no. of poles: 3, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes