2442740000 | Weidmüller

Socket header, 16 pole, pitch 3.81 mm, straight, orange, 2442740000

Order No.: 53P1481
EAN: 4050118543162
MPN:
2442740000
BCF 3.81/16/180LR SN OR BX
2442740000 Weidmüller PCB Connection Systems Image 1
2442740000 Weidmüller PCB Connection Systems Image 2
2442740000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6628 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6628 €

Female connector, 2442740000, Weidmüller

Printed circuit board connector, female, release latch, 3.81 mm, no. of poles: 16, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes