2442180000 | Weidmüller
Socket header, 20 pole, pitch 3.81 mm, straight, orange, 2442180000
Order No.: 53P1427
EAN: 4050118543711
MPN:
2442180000
BCZ 3.81/20/180LRZE SN OR BX
As a private customer, you can buy this item as soon as we have it back in stock.
Female connector, 2442180000, Weidmüller
Printed circuit board connector, release latch, strain relief, 3.81 mm, no. of poles: 20, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 3.81 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |