2441520000 | Weidmüller

Socket header, 9 pole, pitch 3.5 mm, straight, black, 2441520000

Order No.: 53P1410
EAN: 4050118455854
MPN:
2441520000
BL 3.50/09/180LR SN BK BX
2441520000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1404 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1404 €

Female connector, 2441520000, Weidmüller

PCB connector, release latch, 3.50 mm, no. of poles: 9, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes