2441490000 | Weidmüller

Socket header, 4 pole, pitch 3.5 mm, straight, black, 2441490000

Order No.: 53P1407
EAN: 4050118455823
MPN:
2441490000
BL 3.50/04/180LR SN BK BX
2441490000 Weidmüller PCB Connection Systems Image 1
2441490000 Weidmüller PCB Connection Systems Image 2
2441490000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0821 €

Female connector, 2441490000, Weidmüller

PCB connectors, release latch, 3.50 mm, no. of poles: 4, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes