2440010000 | Weidmüller
Pin header, 12 pole, pitch 2.5 mm, straight, black, 2440010000
Order No.: 53P1373
EAN: 4050118455182
MPN:
2440010000
SL 2.50/12/180G 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.499 € *
Available in 6 Days: 150 pcs. - if ordered today
Male connector, 2440010000, Weidmüller
Printed circuit board connector, lateral closed, THT solder termination, 2.50 mm, no. of poles: 12, 180°, 3.2 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 2.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |