2439990000 | Weidmüller

Pin header, 10 pole, pitch 2.5 mm, straight, black, 2439990000

Order No.: 53P1371
EAN: 4050118455168
MPN:
2439990000
SL 2.50/10/180G 3.2SN BK BX
2439990000 Weidmüller PCB Connection Systems Image 1
2439990000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Available: 68 pcs.
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
2.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0944 €

Male connector, 2439990000, Weidmüller

Printed circuit board connector, lateral closed, THT solder termination, 2.50 mm, no. of poles: 10, 180°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes