2439970000 | Weidmüller
Pin header, 8 pole, pitch 2.5 mm, straight, black, 2439970000
Order No.: 53P1369
EAN: 4050118455144
MPN:
2439970000
SL 2.50/08/180G 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Available: 64 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Male connector, 2439970000, Weidmüller
Printed Circuit Board Connector, sideways closed, THT solder termination, 2.50 mm, no. of poles: 8, 180°, 3.2 mm, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 2.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |