2439710000 | Weidmüller

Socket header, 8 pole, pitch 2.5 mm, straight, black, 2439710000

Order No.: 53P1348
EAN: 4050118454789
MPN:
2439710000
BLF 2.50/08/180 SN BK BX
2439710000 Weidmüller PCB Connection Systems Image 1
2439710000 Weidmüller PCB Connection Systems Image 2
2439710000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0218 € *
Available: 54 pcs.
Total Price:
5.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0218 €

Female connector, 2439710000, Weidmüller

PCB connectors, closed sideways, 2.50 mm, no. of poles: 8, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes