2439690000 | Weidmüller

Socket header, 6 pole, pitch 2.5 mm, straight, black, 2439690000

Order No.: 53P1346
EAN: 4050118454765
MPN:
2439690000
BLF 2.50/06/180 SN BK BX
2439690000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7723 €

Female connector, 2439690000, Weidmüller

Printed circuit board connector, closed side, 2.50 mm, no. of poles: 6, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 2.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes