2439650000 | Weidmüller
Socket header, 3 pole, pitch 2.5 mm, straight, black, 2439650000
Order No.: 53P1342
EAN: 4050118454628
MPN:
2439650000
BLF 2.50/03/180 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Available: 210 pcs.
Female connector, 2439650000, Weidmüller
Printed circuit board connectors, laterally closed, 2.50 mm, no. of poles: 3, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |