2438860000 | Weidmüller

Socket header, 2 pole, pitch 2.5 mm, straight, black, 2438860000

Order No.: 53P1313
EAN: 4050118451405
MPN:
2438860000
BLF 2.50/02/180 SN BK BX
2438860000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3447 €

Female connector, 2438860000, Weidmüller

Printed circuit board connector, lateral closed, 2.50 mm, no. of poles: 2, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 2.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes