2427960000 | Weidmüller
Socket header, 4 pole, pitch 7.62 mm, straight, black, 2427960000
Order No.: 50P1615
EAN: 4050118437133
MPN:
2427960000
BVFL 7.62HP/4/180MF4 BCF/4 SNBKBX SH180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1923 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
25.19 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1923 €
10 pcs.
24.0380 €
25 pcs.
22.9908 €
50 pcs.
21.7413 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 2427960000, Weidmüller
180° female plug with energy and signal contacts in PUSH IN wire connection in 7.62 pitch. Fulfils the IEC 61800-5-1 requirement and for the energy contact UL 1059 ClassC 600 V. The self-locking middle flange with automatic interlock reduces the space requirements by one pitch width in comparison with conventional solutions. Directly during the plug-in process itself, the shield connection is attached vibration-proof to the contact area of the metal housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 800 V | |
| Rated current | 38 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |