2006820000 | Weidmüller
Socket header, 3 pole, pitch 3.5 mm, straight, black, 2006820000
Order No.: 52P9660
EAN: 4050118391800
MPN:
2006820000
BL 3.50/03/180 SN BK BX PRT
Female connector, 2006820000, Weidmüller
PCB connector, closed side, 3.50 mm, no. of poles: 3, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |