2004000000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, angled, green, 2004000000
Order No.: 52P9470
EAN: 4050118388312
MPN:
2004000000
BLL 5.08/03/90 3.2 SN GN BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 7 Weeks
PCB plug-in connector, 2004000000, Weidmüller
PCB connector, male header, closed side, THT solder termination, 5.08 mm, no. of poles: 3, 90°, pale green, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |