2001250000 | Weidmüller

Pin header, 2 pole, pitch 3.5 mm, straight, black, 2001250000

Order No.: 50P0439
EAN: 4050118383157
MPN:
2001250000
SL-SMT 3.50/02/180RF 1.5SN BK BX
2001250000 Weidmüller PCB Connection Systems Image 1
2001250000 Weidmüller PCB Connection Systems Image 2
2001250000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3923 €
50 pcs.
1.3209 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2001250000, Weidmüller

PCB plug-in connector, male header, Clip-on flange, THT/THR solder connection, 3.50 mm, Number of poles: 2, 180°, Solder pin length (l): 1.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes