2000430000 | Weidmüller

Socket header, 4 pole, pitch 10.16 mm, straight, black, 2000430000

Order No.: 52P9258
EAN: 4050118382020
MPN:
2000430000
BUZ 10.16IT/04/180MF3 AG BK BX
2000430000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.8405 €
50 pcs.
10.7814 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 2000430000, Weidmüller

PCB Connector, Latching Flange, 10.16 mm, No. of Poles: 4, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
contact surface silver-plated
Rated voltage 1 kV
Rated current 78.3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes