1989220000 | Weidmüller

Socket header, 2 pole, pitch 5 mm, straight, black, 1989220000

Order No.: 52P9100
EAN: 4050118373721
MPN:
1989220000
BHF 5.00/02/180LH BK/BL
1989220000 Weidmüller PCB Connection Systems Image 1
1989220000 Weidmüller PCB Connection Systems Image 2
1989220000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6656 €

Female connector, 1989220000, Weidmüller

PCB connector, 5.00 mm, no. of poles: 2, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes