1989090000 | Weidmüller

Socket header, 4 pole, pitch 5 mm, straight, black, 1989090000

Order No.: 52P9096
EAN: 4050118533453
MPN:
1989090000
BHF 5.00/04/180LH BK/BL
1989090000 Weidmüller PCB Connection Systems Image 1
1989090000 Weidmüller PCB Connection Systems Image 2
1989090000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2602 €

Female connector, 1989090000, Weidmüller

PCB connectors, release lever black, 5.00 mm, no. of poles: 4, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes