1982980000 | Weidmüller
Pin header, 11 pole, pitch 5.08 mm, angled, orange, 1982980000
Order No.: 52P8884
EAN: 4032248687077
MPN:
1982980000
BLF 5.08HC/11/270F SN OR BX
Unit Price (€ / pc.)
3.9865 € *
Available in 5 Days: 48 pcs. - if ordered today
Male connector, 1982980000, Weidmüller
Printed Circuit Board Connector, Male Connector, Flange, 5.08 mm, No. of Poles: 11, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 5.08 mm | |
Orientation | angled | |
Connection | spring connection | |
Contact type | socket | |
Rated current | 24 A | |
Additional parts | equipped | |
Version | socket header | |
Pin number | 11 pole | |
contact surface | tin-plated | |
Number of rows | 1 | |
Colour | orange | |
Rated voltage | 400 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |