1982730000 | Weidmüller
Pin header, 5 pole, pitch 5.08 mm, angled, orange, 1982730000
Order No.: 52P8859
EAN: 4032248686827
MPN:
1982730000
BLF 5.08HC/05/270 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 7 Weeks
Male connector, 1982730000, Weidmüller
Printed Circuit Board Connector, male header, lateral closed, 5.08 mm, no. of poles: 5, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 5.08 mm | |
| Connection | spring connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |