1980960000 | Weidmüller
Socket header, 11 pole, pitch 5 mm, angled, orange, 1980960000
Order No.: 52P8806
EAN: 4032248676071
MPN:
1980960000
BLF 5.00HC/11/90LR SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6985 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
10 pcs.
9.0202 €
50 pcs.
8.2110 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1980960000, Weidmüller
Printed circuit board connector, release latch, 5.00 mm, no. of poles: 11, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 5 mm | |
| Connection | spring connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |