1980950000 | Weidmüller

Socket header, 10 pole, pitch 5 mm, angled, orange, 1980950000

Order No.: 52P8805
EAN: 4032248676064
MPN:
1980950000
BLF 5.00HC/10/90LR SN OR BX
1980950000 Weidmüller PCB Connection Systems Image 1
1980950000 Weidmüller PCB Connection Systems Image 2
1980950000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4022 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4022 €

Female connector, 1980950000, Weidmüller

Printed circuit board connector, release latch, 5.00 mm, no. of poles: 10, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes