1980870000 | Weidmüller

Socket header, 2 pole, pitch 5 mm, angled, orange, 1980870000

Order No.: 52P8797
EAN: 4032248675982
MPN:
1980870000
BLF 5.00HC/02/90LR SN OR BX
1980870000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Available in 12 Days: 270 pcs. - if ordered today
Total Price:
190.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.7616 €

Female connector, 1980870000, Weidmüller

Printed circuit board connector, release latch, 5.00 mm, no. of poles: 2, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes