1980820000 | Weidmüller

Socket header, 19 pole, pitch 5 mm, angled, orange, 1980820000

Order No.: 52P8795
EAN: 4032248675968
MPN:
1980820000
BLF 5.00HC/19/90F SN OR BX
1980820000 Weidmüller PCB Connection Systems Image 1
1980820000 Weidmüller PCB Connection Systems Image 2
1980820000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1007 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
16.10 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1007 €
10 pcs.
14.9940 €
50 pcs.
13.8040 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1980820000, Weidmüller

PCB connector, flange, 5.00 mm, no. of poles: 19, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes