1980740000 | Weidmüller

Socket header, 12 pole, pitch 5 mm, angled, orange, 1980740000

Order No.: 52P8788
EAN: 4032248675890
MPN:
1980740000
BLF 5.00HC/12/90F SN OR BX
1980740000 Weidmüller PCB Connection Systems Image 1
1980740000 Weidmüller PCB Connection Systems Image 2
1980740000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4494 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4494 €

Female connector, 1980740000, Weidmüller

PCB connector, flange, 5.00 mm, no. of poles: 12, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes