1980720000 | Weidmüller

Socket header, 10 pole, pitch 5 mm, angled, orange, 1980720000

Order No.: 52P8786
EAN: 4032248675876
MPN:
1980720000
BLF 5.00HC/10/90F SN OR BX
1980720000 Weidmüller PCB Connection Systems Image 1
1980720000 Weidmüller PCB Connection Systems Image 2
1980720000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8917 € *
Available in 12 Days: 90 pcs. - if ordered today
Total Price:
159.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
55 pcs.
2.8917 €

Female connector, 1980720000, Weidmüller

Printed circuit board connector, flange, 5.00 mm, no. of poles: 10, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes