1980640000 | Weidmüller

Socket header, 2 pole, pitch 5 mm, angled, orange, 1980640000

Order No.: 52P8778
EAN: 4032248675692
MPN:
1980640000
BLF 5.00HC/02/90F SN OR BX
1980640000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0349 €
50 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1980640000, Weidmüller

Printed circuit board connector, flange, 5.00 mm, no. of poles: 2, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes