1980580000 | Weidmüller

Socket header, 12 pole, pitch 7.62 mm, straight, orange, 1980580000

Order No.: 52P8777
EAN: 4032248675630
MPN:
1980580000
BLZ 7.62HP/12/180 SN OR BX
1980580000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9357 € *
Available in 6 Days: 90 pcs. - if ordered today
Total Price:
11.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.9357 €

Female connector, 1980580000, Weidmüller

Printed circuit board connector, 7.62 mm, no. of poles: 12, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes