1980540000 | Weidmüller

Socket header, 8 pole, pitch 7.62 mm, straight, orange, 1980540000

Order No.: 52P8773
EAN: 4032248675593
MPN:
1980540000
BLZ 7.62HP/08/180 SN OR BX
1980540000 Weidmüller PCB Connection Systems Image 1
1980540000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0444 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
8.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.0444 €

Female connector, 1980540000, Weidmüller

PCB connector, 7.62 mm, no. of poles: 8, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes