1980240000 | Weidmüller

Socket header, 9 pole, pitch 5 mm, angled, orange, 1980240000

Order No.: 52P8744
EAN: 4032248675326
MPN:
1980240000
BLF 5.00HC/09/90 SN OR BX
1980240000 Weidmüller PCB Connection Systems Image 1
1980240000 Weidmüller PCB Connection Systems Image 2
1980240000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Available in 12 Days: 108 pcs. - if ordered today
Total Price:
160.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
65 pcs.
2.4633 €

Female connector, 1980240000, Weidmüller

Printed circuit board connector, closed sideways, 5.00 mm, no. of poles: 9, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes