1980170000 | Weidmüller

Socket header, 2 pole, pitch 5 mm, angled, orange, 1980170000

Order No.: 52P8737
EAN: 4032248675258
MPN:
1980170000
BLF 5.00HC/02/90 SN OR BX
1980170000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3566 €

Female connector, 1980170000, Weidmüller

Printed Circuit Board Connector, laterally closed, 5.00 mm, no. of poles: 2, tin-plated, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes