1979850000 | Weidmüller

Socket header, 8 pole, pitch 5 mm, angled, black, 1979850000

Order No.: 52P8736
EAN: 4032248674916
MPN:
1979850000
BLF 5.00HC/08/90LR SN BK BX
1979850000 Weidmüller PCB Connection Systems Image 1
1979850000 Weidmüller PCB Connection Systems Image 2
1979850000 Weidmüller PCB Connection Systems Image 3
1979850000 Weidmüller PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2836 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2836 €

Female connector, 1979850000, Weidmüller

PCB connector, solder latch, 5.00 mm, no. of poles: 8, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes