1979610000 | Weidmüller
Socket header, 17 pole, pitch 5 mm, angled, black, 1979610000
Order No.: 50P4700
EAN: 4032248674817
MPN:
1979610000
BLF 5.00HC/17/90F SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1971 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
10 pcs.
12.3046 €
50 pcs.
11.5192 €
100 pcs.
10.8290 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1979610000, Weidmüller
PCB plug-in connector, female plug, 5.00 mm, Number of poles: 17, 90°, PUSH IN with actuator, Clamping range, max. : 3.31 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 17 pole | |
| Grid | 5 mm | |
| Connection | push-in | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |