1979280000 | Weidmüller

Socket header, 3 pole, pitch 5 mm, angled, black, 1979280000

Order No.: 52P8721
EAN: 4032248674459
MPN:
1979280000
BLF 5.00HC/03/90 SN BK BX
1979280000 Weidmüller PCB Connection Systems Image 1
1979280000 Weidmüller PCB Connection Systems Image 2
1979280000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9040 €

Female connector, 1979280000, Weidmüller

Printed circuit board connector, side closed, 5.00 mm, no. of poles: 3, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes