1976580000 | Weidmüller

Socket header, 8 pole, pitch 3.81 mm, straight, black, 1976580000

Order No.: 52P8615
EAN: 4032248679041
MPN:
1976580000
BCL-SMT 3.81/08/180 1.5SN BK BX
1976580000 Weidmüller PCB Connection Systems Image 1
1976580000 Weidmüller PCB Connection Systems Image 2
1976580000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0936 €

Female connector, 1976580000, Weidmüller

Printed circuit board connectors, closed sideways, THT/THR solder termination, 3.81 mm, no. of poles: 8, 180°, 1.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.81 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes