1976540000 | Weidmüller
Pin header, 8 pole, pitch 3.81 mm, angled, black, 1976540000
Order No.: 52P8611
EAN: 4032248683079
MPN:
1976540000
SC 3.81/08/135G 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7013 €
50 pcs.
2.4514 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1976540000, Weidmüller
Printed Circuit Board (PCB) Connector, Side-Closed, THT Solder Termination, 3.81 mm, No. of Poles: 8, 135°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |