1976380000 | Weidmüller

Pin header, 2 pole, pitch 3.81 mm, angled, black, 1976380000

Order No.: 52P8602
EAN: 4032248684502
MPN:
1976380000
SC 3.81/02/135G 3.2SN BK BX
1976380000 Weidmüller PCB Connection Systems Image 1
1976380000 Weidmüller PCB Connection Systems Image 2
1976380000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Available: 20 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1976380000, Weidmüller

PCB Connector, Side-Closed, THT Solder Termination, 3.81 mm, No. of Poles: 2, 135°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes