1976000000 | Weidmüller
Pin header, 16 pole, pitch 3.81 mm, angled, orange, 1976000000
Order No.: 52P8601
EAN: 4032248684298
MPN:
1976000000
SC 3.81/16/135G 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: 12 Weeks
Male connector, 1976000000, Weidmüller
Printed Circuit Board Connector, Side-Closed, THT Solder Termination, 3.81 mm, No. of Poles: 16, 135°, 3.2 mm, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |