1975760000 | Weidmüller

Socket header, 8 pole, pitch 3.81 mm, angled, black, 1975760000

Order No.: 52P8583
EAN: 4032248678396
MPN:
1975760000
BCL-SMT 3.81/08/90F 1.5SN BK BX
1975760000 Weidmüller PCB Connection Systems Image 1
1975760000 Weidmüller PCB Connection Systems Image 2
1975760000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6648 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6648 €

Female connector, 1975760000, Weidmüller

PCB connectors, flange, THT/THR solder termination, 3.81 mm, no. of poles: 8, 90°, 1.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes