1975710000 | Weidmüller

Socket header, 4 pole, pitch 3.81 mm, angled, black, 1975710000

Order No.: 52P8578
EAN: 4032248678358
MPN:
1975710000
BCL-SMT 3.81/04/90F 1.5SN BK BX
1975710000 Weidmüller PCB Connection Systems Image 1
1975710000 Weidmüller PCB Connection Systems Image 2
1975710000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7604 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4510 €
50 pcs.
3.1535 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1975710000, Weidmüller

PCB connectors, flange, THT/THR solder termination, 3.81 mm, no. of poles: 4, 90°, 1.5 mm, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes