1973140000 | Weidmüller

Pin header, 12 pole, pitch 3.81 mm, angled, black, 1973140000

Order No.: 52P8480
EAN: 4032248682706
MPN:
1973140000
SCD 3.81/12/90G 3.2SN BK BX
1973140000 Weidmüller PCB Connection Systems Image 1
1973140000 Weidmüller PCB Connection Systems Image 2
1973140000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
4.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2721 €

Male connector, 1973140000, Weidmüller

PCB Connector, Side-Closed, THT Solder Termination, 3.81 mm, No. of Poles: 12, 90°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes