1972000000 | Weidmüller

Socket header, 14 pole, pitch 3.81 mm, straight, black, 1972000000

Order No.: 52P8425
EAN: 4032248681013
MPN:
1972000000
BCF 3.81/14/180F SN BK BX
1972000000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4966 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4966 €

Female connector, 1972000000, Weidmüller

Printed circuit board connector, female connector, flange, 3.81 mm, no. of poles: 14, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes