1971850000 | Weidmüller

Socket header, 9 pole, pitch 3.81 mm, straight, black, 1971850000

Order No.: 52P8421
EAN: 4032248680764
MPN:
1971850000
BCF 3.81/09/180F SN BK BX
1971850000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7001 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
5.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7001 €

Female connector, 1971850000, Weidmüller

Printed circuit board connector, socket connector, flange, 3.81 mm, no. of poles: 9, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.81 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes